Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1105051-1

Hd Power Conn Skt Contact Ag 0.5 Hn.d |Amp Te Connectivity 2-1105051-1

$ 1.76
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1105051-1.

TE Connectivity

Datasheet236 pages15 years ago

IHS

Factory Futures

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1105051-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-968857-3
Tyco Silver plated crimp terminals Female terminal, AMP MCP 2.8series, maximum2.5mm², min1mm²
TE Connectivity927779-6
Connector Accessory, 0.055in Min Cable Dia, 0.091in Max Cable Dia, Contact, Bronze
Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact
SolarSpec Socket Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of TE Connectivity 2-1105051-1 provided by its distributors.

Hd Power Conn Skt Contact Ag 0.5 Hn.d |Amp Te Connectivity 2-1105051-1
CRIMP SOCKET, 0.5MM; Product Range: HTS Series; Contact Gender: Socket; Wire Size AWG Max: 21AWG; Contact Termination Type: Crimp; Current Rating: 10A; Contact Material: Copper; Contact Plating: Silver Plated Contacts; SVHC: No
CRIMP SOCKET, 0.5MM; Connector Type:Contact, Crimp; Series:HTS; For Use With:HN Series Inserts; Current Rating:10A; Contact Plating:Silver; Contact Material:Copper; Contact Size:20; Contact Gender:Socket; Contact Termination:Crimp; Approval Bodies:UL, CSA, SEV; Cable Diameter Max:0.5mm; Cable Diameter Min:0.5mm; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Hard Silver / Hard Gold; Gender:Receptacle; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating VAC:250V; Voltage Rating VDC:300V; Wire Area Size Max:0.5mm²; Wire Area Size Min:0.5mm²; Wire Size:20AWG; Wire Size AWG Max:21AWG; Wire Size AWG Min:21AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211050511