Molex 15-06-0180

Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-06-0180.

Farnell

Datasheet2 pages9 years ago

IHS

Molex

element14

Master Electronics

Inventory History

3 month trend:
-45.99%

CAD Models

Download Molex 15-06-0180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-794954-8
RECEPTACLE, HOUSING, VAL-U-LOK, 18 POS, DUAL ROW, UL94V-2 | TE Connectivity 1-794954-8
TE Connectivity1-1586019-8
Connector Housing, Rcpt, 18Pos, 4.2Mm; |Te Connectivity Amp 1-1586019-8
TE Connectivity1-1969614-8
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 15-06-0180 provided by its distributors.

Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 18 Contacts, 2 Rows, 4.2 mm, Panel Mount, 42474 Series, Nylon, White
Conn Housing RCP 18 POS 4.2mmCrimp ST Panel Mount Natural Mini-Fit® BMI Bag
4.2mm 2x9P 9 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
MINI-FIT BMI SERIES 4.2MM PITCH 18 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 42474
Receptacle 2 18-Pin Female Socket Crimp Natural Panel Mount 19.6mm H
Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, Nylon, UL 94V-2, 18 Circuits
Headers & Wire Housings MINI-FIT BMI REC 02X09P 94V-2
MOLEX 15-06-0180 MINIFIT JR BMI PMRCPT DLRW V-2 18CKT NAT
Cross Referenced to MOLEX - Part MOL15-06-0180
CONN HOUSING RCPT 18-POS CRIMP PNL-MNT
Crimping Terminal Rubber Shell
MFTIFIT BMI RCPT/PANMNT V-2 18CKT<AZ
CONN RECEPT 18POS W/PANEL MOUNT
CONN HOUSING, RCPT, 18POS, 4.2MM, NAT; Product Range:Mini-Fit BMI 42474 Series; Gender:Receptacle; No. of Positions:18Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit 5556 & Mini-Fit Plus HCS 45750 Series Socket Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015060180
  • 015060180
  • 15-06-0180.
  • 15-06-0180..
  • 15060180
  • 42474-1811