Weidmuller 1607070000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/05/90F 3.2SN OR BX - 1607070000
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1607070000.

Weidmuller

Datasheet8 pages10 years ago

IHS

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+18.67%

CAD Models

Download Weidmuller 1607070000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1605100000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1607530000
Terminal Block, Header, 5Pos, Th; |Weidmuller 1607530000
Phoenix Contact1843635
Terminal Block, Header, 3.5 mm, 5 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844249
Terminal Block, Header, 3.5 mm, 5 Ways, 8 A, 300 V, Through Hole Right Angle
TE Connectivity1986718-5
PCB terminal, 5 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-5
TE Connectivity1986717-5
PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-5

Descriptions

Descriptions of Weidmuller 1607070000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/05/90F 3.2SN OR BX - 1607070000
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
TERMINAL BLOCK, HEADER, 5POS, TH
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 5, THT solder connection, Box
Conn Shrouded Header M 5 POS 3.5mm Solder RA Thru-Hole Box
TERM BLOCK HDR 5POS 90DEG 3.5MM
Weidmuller Inc Sl 350/05/90F 32Sn Or Bx
Weidmüller 1607070000 プラグ対応端子台
TERMINAL BLOCK, HEADER, 5POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 5Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER