TE Connectivity 1986484-7

Conn Terminal Block PL 7 POS 5.08mm Screw ST Cable Mount 16A/Contact
$ 6.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986484-7.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1986484-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Phoenix Contact1757064
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 7; Screw; 4 kV
TE Connectivity284047-7
Conn Terminal Block F 7 POS 5.08mm Screw ST Cable Mount 15A/Contact
Barrier Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796635-7
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Weidmuller1716370000
Conn Terminal Block SKT 7 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity / AMP1546122-7
Conn Terminal Block F 7 POS 5.08mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of TE Connectivity 1986484-7 provided by its distributors.

Conn Terminal Block PL 7 POS 5.08mm Screw ST Cable Mount 16A/Contact
Terminal Block, Pluggable, 7Pos, 14Awg; |Amp Te Connectivity 1986484-7
PLUG, 5.08MM, GN, SS & WE SAME SIDE, 7P; Pitch Spacing: 5.08mm; No. of Positions: 7Ways; Wire Size (AWG): 24AWG to 14AWG; Conductor Area CSA: 2mm²; Wire Connection Method: Screw; Rated Current: 16A; Rated Voltage: 300V; Product
PLUG, 5.08MM, 16A, FRONT, 7WAY; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:7; Wire Size (AWG):24 to 14 AWG; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable; Wire Size Range (AWG):24-14

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986484-7 .
  • 1986484-7.