TE Connectivity / AMP 796635-7

Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
$ 4.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 796635-7.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages21 years ago

Farnell

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 796635-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Barrier Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s)
Weidmuller1716370000
Conn Terminal Block SKT 7 POS 5.08mm Screw RA Cable Mount 15A Box
Eurostyle™ Terminal Block, F, 7 Pos, 5.08mm Pitch, Screw, RA, Cable Mount, 18A/Contact
Weidmuller1649420000
Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1610540000
Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 10A Box
TE Connectivity796634-5
TERMINAL BLOCK CONNECTOR PLUG 5.08 MM 30-12 AWG GREEN 15 A 300 V RIGHT ANGLE

Descriptions

Descriptions of TE Connectivity / AMP 796635-7 provided by its distributors.

Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 POS 5.08MM R/A PLUG TRM BLK
TERMINAL BLOCK, PLUGGABLE, 7WAYS, 12AWG
7 Pos 5.08Mm R/A Plug, trm Blk; |Buchanan Te Connectivity 796635-7
TERM BLOCK PLUG 7POS STR 5.08MM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796635-7 .