TE Connectivity 1969589-4

Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969589-4.

Inventory History

3 month trend:
-4.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969588-4
Receptacle Connector, Locking Ramp, 4-Pin, Wire Mount, Free Hanging, TH, Natural Color
CONNECTOR HOUSING, RCPT, 4POS; Available until stocks are exhausted Alternative available
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
TE Connectivity / AMP316088-1
Receptacle 1 4-Pin Tab Crimp Natural Wire Mount Free Hanging TH 18.5mm L × 13.1mm H
TE Connectivity / AMP1969590-4
CONN PLUG HSG 4POS 2.50MM / 4 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)

Descriptions

Descriptions of TE Connectivity 1969589-4 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Natural Bag
HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5
PIN AND SOCKET CONNECTOR HOUSINGS;
Latch Holder,Receptacle 1 4pin Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting
HSG RECFREE-HANGGWT SINGLE ROWEP2.5
Special Order: HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Receptacle Housing With Latch | Standard Rectangular Connector | Part Number: 1969589-4 | Internal Number: 1969589-4 | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty