Descriptions of Molex 35155-0400 provided by its distributors.
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 4 Circuits
2.5mm 1x4P 4 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Natural Bag
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Locking
Connector Housing, Rcpt, 4Pos, 2.5Mm; |Molex 35155-0400
CONN HOUSING, RCPT, 4POS, 2.5MM, NATURAL;
Cross Referenced to MOLEX - Part MOL35155-0400
Latch Lock Receptacle 1 4-Pin Female Socket Crimp Natural Color Wire Mount Free Hanging TH 12.5mm × 6.4262mm × 10.5mm
BEAU Headers & Wire Housings HOUSING
4W WTB FEMALE CRIMP HOUSING,2.5MM
CONN HOUSING, RCPT, 4POS, 2.5MM, NATURAL; Product Range:35155 Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:2.5mm; For Use With:Molex SPOX 5103 Series Socket Contacts; SVHC:No SVHC (15-Jan-2019)