Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1969590-4

CONN PLUG HSG 4POS 2.50MM / 4 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1969590-4.

IHS

Datasheet6 pages4 years ago

ShanghaiCT

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+384%

CAD Models

Download TE Connectivity / AMP 1969590-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1969591-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity172213-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Wire Terminal, Plug
TE Connectivity172213-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Wire Terminal, Plug
2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing Positive Lock 4 Circuits Natural
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity / AMP 1969590-4 provided by its distributors.

CONN PLUG HSG 4POS 2.50MM / 4 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Conn Housing RCP 4 POS 2.5mm Crimp ST Panel Mount White Bag
Hsg, Rec, Panel Mount, Single Row, ep2.5/ Bag |Te Connectivity 1969590-4
Latch Lock,Plug 1 4pin Male Pin Crimping white snap-in mounting,snap fit,panel mount 12.49934mm*18.17mm*6.6mm
Housing, Receptacle, Wire-to-Panel / Wire-to-Wire, 4 Position, 2.5 mm [.098 in] Centerline, Crimp, 1 Row, White, Mating Retention, Economy Power 2.5
HSG, REC, PANEL MOUNT, SINGLE ROW,EP2.5 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Receptacle Housing With Latch | Standard Rectangular Connector | Part Number: 1969590-4 | Internal Number: 1969590-4 | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors