What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1956240-3

Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 254mW (Coil), 8A (Contact), Panel Mount
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1956240-3.

JRH Electronics

Datasheet3 pages8 years ago
Datasheet5 pages1 year ago

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-13.31%

CAD Models

Download TE Connectivity 1956240-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1393223-7
V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 24VDC 2270Ohm Through Hole
TE Connectivity4-1416200-7
Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 254mW (Coil), 8A (Contact), Panel Mount
TE Connectivity4-1416200-6
Active RoHS Compliant ACTIVE (Last Updated: 3days ago) 2011 Power Relay 300mW 2.27kOhm 8A 250V
TE Connectivity / AMP8-1393224-9
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay
PanasonicDSP1A-DC24V
Electromechanical Relay 24VDC 1.92K Ohm 5ADC/8AAC SPST-NO (20.2x11x10.5)mm THT Power Relay
PanasonicDSP1A-DC24V-R
RELAY; GENERAL PURPOSE / INDUSTRIAL RELAYS 1 FORM A 24VDC 1 FORM A 8A 250VAC

Descriptions

Descriptions of TE Connectivity 1956240-3 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 254mW (Coil), 8A (Contact), Panel Mount
Relay, 1 Form A (N/O), 24 V (DC), 2270 Ω, 8 A, 400 V (AC), monostable, 1956240-3
General Purpose Low Power PCB Relay SPST-NO (1 Form A) 24VDC Coil
V23061-C2007-A302/ Tbe |Schrack Te Connectivity 1956240-3
Power Relay 24VDC 8A SPST-NO(28.6x10x15.01)mm THT
General Purpose Relays V23061-C2007-A302
Special Order: V23061-C2007-A302 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: 1956240-3 | Internal Number: 1956240-3 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty