Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1934355-1

High Speed/Modular Conn Tinman R/A Heade; |Te Connectivity Amp 1934355-1
$ 22.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934355-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1934355-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-07-13
LTD Date2026-07-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP2007804-2
Conn High Speed HDR 96Signal/48Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity2007711-1
BACKPLANE CONN, RECEPTACLE, 96 POS; Connector Type:Backplane; Series:IMPACT; Row
TE Connectivity1934346-1
Board Connector, 96 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Impact™ Frame
Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray

Descriptions

Descriptions of TE Connectivity 1934355-1 provided by its distributors.

High Speed/Modular Conn Tinman R/A Heade; |Te Connectivity Amp 1934355-1
High Speed Backplane Connectors, Board-to-Board, 144 Position, Mating Alignment, Guide Slot Mating Alignment Type, 9 Row, 16 Column, Z-PACK TinMan
CONN, BACKPLANE, PLUG, 144POS, 1.9MM; Product Range:TinMan Series; No. of Contacts:144Contacts; Pitch Spacing:1.9mm; Gender:Plug; Contact Termination Type:Press Fit; No. of Rows:9Rows; Row Pitch:1.4mm; Contact Material:P
TinMan R/A Header Assy 3x16 Open Connector System:Board-to-Board;Number of Positions:144;Row-to-Row Spacing:.055 in;Row-to-Row Spacing:1.4 mm;Mating Alignment:With Board-to-Board 144 .055" 1.4 mm | High Speed Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934355-1 .