Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 76170-5026

Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Impact™ Frame
$ 18.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 76170-5026.

IHS

Datasheet2 pages7 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.34%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity2007806-1
Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Solder Terminal
TE Connectivity2007793-1
Conn Backplane HDR 96Signal/48Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity / AMP2007795-1
Conn Backplane HDR 96Signal/48Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray

Descriptions

Descriptions of Molex 76170-5026 provided by its distributors.

Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Impact™ Frame
Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Right Guided, 16 Columns, 144 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
Board Connector, 144 Contact(s), 9 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle
CONN, BACKPLANE, RCPT, 144POS, 1.9MM; Product Range:Impact 76160 Series; No. of Contacts:144Contacts; Pitch Spacing:1.9mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:9Rows; Row Pitch:1.35mm; Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0761705026
  • 76170-5026.
  • 761705026