Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1934351-1

Conn High Density PL 192 POS 1.9mm Press Fit RA Thru-Hole Box/Tube

$ 27.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934351-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-2.02%

CAD Models

Download TE Connectivity 1934351-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-07-13
LTD Date2026-07-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1934318-1
Board Connector, 128 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity2007829-1
Conn Backplane HDR 128Signal/64Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity / AMP2007828-2
Board Connector, 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Board Connector, 192 Contact(s), 12 Row(s), Male, Right Angle, Receptacle
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Impact™ Frame
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Impact™ Frame

Descriptions

Descriptions of TE Connectivity 1934351-1 provided by its distributors.

Conn High Density PL 192 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
High Speed Backplane Connectors, Board-to-Board, 192 Position, Mating Alignment, Guide Slot Mating Alignment Type, 12 Row, 16 Column, Z-PACK TinMan
CONN, BACKPLANE, PLUG, 192POS, 1.9MM; Product Range:TinMan Series; No. of Contacts:192Contacts; Pitch Spacing:1.9mm; Gender:Plug; Contact Termination Type:Press Fit; No. of Rows:12Rows; Row Pitch:1.4mm; Contact Material:
Special Order: TinMan R/A header Assy 4x16 open Row-to-Row Spacing: 1.4 mm Row-to-Row Spacing: .055 in Mating Alignment: With Mating Alignment Type: Guide Slot Number of Rows: 12 High Speed Backplane Connector | 1.4 mm .055" With Guide Slot | Part Number: 1934351-1 | Internal Number: 1934351-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934351-1 .