Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2007828-2

Board Connector, 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator

$ 51.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2007828-2.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 2007828-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1934318-1
Board Connector, 128 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity2007829-1
Conn Backplane HDR 128Signal/64Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity / AMP2007838-1
Conn Backplane HDR 128Signal/64Ground POS 1.9mm Press Fit ST Thru-Hole Tube
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Impact™ Frame
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Impact™ Frame
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 2007828-2 provided by its distributors.

Board Connector, 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Conn High Density HDR 192 POS 1.9mm Press Fit ST Thru-Hole Box/Tube
High Speed / Modular Connectors 192POS 12R PART SHRD HDR BRD/BRD R/A VT
Imp100S, h,v4P16C, rg, oew46,4.9/ Box; |Te Connectivity 2007828-2
IMP,H,4PR16C,RGOpenNo key,4.9,, 2007828-2
2007828-2, TE CONNECTIVITY/AMP BRAND
CONN, BACKPLANE, PLUG, 192POS, 1.9MM.; Product Range: IMPACT Series; No. of Contacts: 192Contacts; Pitch Spacing: 1.9mm; Gender: Plug; Contact Termination Type: Press Fit; No. of Rows: 12Rows; Row Pitch: 1.35mm; Contact Materia
IMP100S,H,V4P16C,RG,OEW46,4.9 Connector System:Board-to-Board;Number of Positions:192;Row-to-Row Spacing:.053 in;Row-to-Row Spacing:1.35 mm;Mating Alignment:With Board-to-Board 192 .053" 1.35 mm | High Speed Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007828-2 .