TE Connectivity 1934350-1

Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
$ 18.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934350-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP1934269-1
Board Connector, 80 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity1934271-1
Board Connector, 80 Contact(S), 15 Row(S), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1934272-1
Board Connector, 80 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin
Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Impact™ Frame
Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Impact™ Frame

Descriptions

Descriptions of TE Connectivity 1934350-1 provided by its distributors.

Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
Board Connector, 80 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
High Speed / Modular Connectors Tinman R/A Hdr Assy 5X8 Double
TinMan R/A Header Assy 5x8 Dou
120 POS RA PCB MOUNT Z-PACK TINMAN BACKPLANE PLUG HEADER
BACKPLANE PC BOARD CONNECTORS;
Product Range:Z-Pack Tinman Series; No. Of Contacts:120Contacts; Pitch Spacing:1.9Mm; Gender:Header; Contact Termination Type:Press Fit; No. Of Rows:15Rows; Row Pitch:1.4Mm; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 1934350-1.
Special Order: TinMan R/A Header Assy 5x8 Dou Row-to-Row Spacing: 1.4 mm Row-to-Row Spacing: .055 in Mating Alignment: With Mating Alignment Type: Guide Slot Number of Rows: 15 High Speed Backplane Connector | 1.4 mm .055" With Guide Slot | Part Number: 1934350-1 | Internal Number: 1934350-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934350-1.