What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1903117-2

TE Connectivity 1903117-2 Connector Male Unshrouded TAB 28-22 AWG 15 AU

$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1903117-2.

TE Connectivity

Datasheet21 pages7 years ago
Technical Drawing1 page16 years ago
Datasheet131 pages4 years ago
Instruction Sheet2 pages9 years ago
Datasheet4 pages14 years ago
Instruction Sheet2 pages16 years ago
Instruction Sheet3 pages16 years ago
Instruction Sheet6 pages17 years ago
Datasheet13 pages17 years ago
Instruction Sheet5 pages17 years ago
Datasheet12 pages17 years ago

IHS

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+1.67%

CAD Models

Download TE Connectivity 1903117-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Molex 430300003 Micro-fit 3.0 Crimp Terminal Female Gold 20-24 AWG

Descriptions

Descriptions of TE Connectivity 1903117-2 provided by its distributors.

TE Connectivity 1903117-2 Connector Male Unshrouded TAB 28-22 AWG 15 AU
Tab, 0.08-0.38 mm², AWG 28-22, crimp connection, 1903117-2
TE Connectivity Gold Plated Crimp Terminal, Male Contact, Dynamic 1000 Series, Max 0.4mm², Min 0.08mm²
DYNAMIC D1000 TAB CONT AU 0.38um L L/P
Contact PINCrimp STCable Mount 22-28AWG Bag/Box
Headers & Wire Housings TAB 28-22 AWG 15 AU
D1000 Series Locking Lance Male Housing
Contact PIN Crimp ST Cable Mount Bag
TE Connectivity 1903117-2 压接端子
CONTACT, PIN, CRIMP, 28-22AWG;
Connector Contact, Tab, Component-to-Wire, 28 – 22 AWG Wire Size, .08 – .38 mm² Wire Size, Gold, Bag & Box, Wire & Cable, 5 A, Dynamic 1000 Series
DYNAMIC D1000 TAB CONT AU 0.38um L L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Size: 28 – 22 AWG Operating Voltage: 250 VAC Operating Voltage: 250 VDC Gold (Au) Tab 28 – 22 AWG 250 VAC | Contact: Component To Wire 3-5A & 30-18 Wire Size | Part Number: 1903117-2 | Internal Number: 1903117-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1903117-2.