TE Connectivity 188275-4

Conn FFC Connector SKT 4 POS 2.54mm Solder ST SMD T/R
$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 188275-4.

IHS

Datasheet6 pages2 years ago

Farnell

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-28.77%

CAD Models

Download TE Connectivity 188275-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.843
$ 0.57
Stock
73,021
1,705,781
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
4
4
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity338068-4
Conn FFC Connector SKT 4 POS 2.54mm Solder ST Thru-Hole Reel
TE Connectivity215460-4
Conn FFC Connector F 4 POS 2.54mm Solder RA Thru-Hole T/R
TE Connectivity338070-4
Conn FFC Connector F 4 POS 1.27mm Solder ST Thru-Hole Reel
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of TE Connectivity 188275-4 provided by its distributors.

Conn FFC Connector SKT 4 POS 2.54mm Solder ST SMD T/R
CONNECTOR, RCPT, 4POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Micro-MaTch Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
4P, MM 1.27, FOB, TE, SMD, T&R Connector System: Board-to-Board Number of Positions: 4 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Board-to-Board 4 1.27 mm .05" | Female-On-Board Connector & Top Entry | Part Number: 188275-4 | Internal Number: 188275-4 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -188275-4
  • 188275-4 .