TE Connectivity 338070-4

Conn FFC Connector F 4 POS 1.27mm Solder ST Thru-Hole Reel
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 338070-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Sager Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
-7.71%

CAD Models

Download TE Connectivity 338070-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity338068-4
Conn FFC Connector SKT 4 POS 2.54mm Solder ST Thru-Hole Reel
TE Connectivity215460-4
Conn FFC Connector F 4 POS 2.54mm Solder RA Thru-Hole T/R
TE Connectivity188275-4
Conn FFC Connector SKT 4 POS 2.54mm Solder ST SMD T/R
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of TE Connectivity 338070-4 provided by its distributors.

Conn FFC Connector F 4 POS 1.27mm Solder ST Thru-Hole Reel
Conn Socket Strip SKT 4 POS 1.27mm Solder RA Side Entry Thru-Hole T/R
Conn, Rcpt, 4Pos, 2Row, Th; |Te Connectivity Amp 338070-4
TE Connectivity 338070-4 Headers Wire Housings Top Entry 4 Positions Shrouded
Friction Lock,Receptacle 2.54mm 2 4pin 1.5A tin red Through hole mounting
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Red Insulator, Receptacle
Socket header, 4 pole, pitch 1.27 mm, straight, red, 338070-4
Micro-MaTch Board-Board & Ribbon-Board Connectors
4P, MM 1.27, FOB, SE, TH, AL, KK, RL
CONN RCPT 4POS 0.1 TIN PCB R/A
CONN FMALE-ON-BRD 4POS R/A T/H
04P FMALE SIDE ENTRY MICROMAT.
CONNECTOR, RCPT, 4POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Micro-MaTch Industrial Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
4P, MM 1.27, FOB, SE, TH, AL, KK, RL Connector System: Cable-to-Board Number of Positions: 4 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With Cable-to-Board 4 2.54 mm .1" | Ribbon Cable Connector | Part Number: 338070-4 | Internal Number: 338070-4 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 338070-4 .
  • 338070-4.