Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1879417-8

Res Thin Film 0603 1M Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R

$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1879417-8.

IHS

Datasheet5 pages2 years ago
Datasheet9 pages4 years ago

JRH Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.46%

CAD Models

Download TE Connectivity 1879417-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0603BRD071ML
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1MΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity1-1879417-9
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 1MΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity1-1879417-8
Res Thin Film 0603 910K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity1-1879417-8
Res Thin Film 0603 910K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-3EKF1004V
Res Thick Film 0603 1M Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3GEYJ105V
Res Thick Film 0603 1M Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 1879417-8 provided by its distributors.

Res Thin Film 0603 1M Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity 1879417-8 Thin film resistor 0603 SMD 1MΩ 0.063W 0.1% 25ppm
PRECISION THIN FILM SMNT RESISTOR 0603 CASE 1MOHM +/-0.1% 0.063W +/-25PPM/C
CPF Series 0603 1 MOhm ±0.1% 0.063 W ±25 ppm/°C Precision Chip Resistor
1MΩ ±0.1% ±25ppm/℃ 62.5mW 0603 SMD mount 1.55mm*800μm*550μm
Thin Film Resistor CPF 0603 1M0 0.1%
1M Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Solder
CPF0603 1M0 0.1% 25PPM 5K RL Resistance Value: 1M Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 1M Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B1M0E | Internal Number: 1879417-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B1M0E
  • CPF0603B1M0E.
  • CPF0603B1M0E..
  • CPF0603B1M0E...