TE Connectivity 1879215-2

SMD Chip Resistor, 4.12 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1879215-2.

JRH Electronics

Datasheet4 pages4 years ago
Datasheet9 pages6 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

IHS

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-66.15%

CAD Models

Download TE Connectivity 1879215-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA-2AEB4121X
Res Thin Film 0402 4.12K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD074K12L
Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB4021X
Res Thin Film 0402 4.02K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB4531X
Res Thin Film 0402 4.53K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP9-1879214-9
Fixed Resistor, Thin Film, 0.063W, 3920ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 4320ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity1879215-2
SMD Chip Resistor, 4.12 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR

Descriptions

Descriptions of TE Connectivity 1879215-2 provided by its distributors.

SMD Chip Resistor, 4.12 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR
Fixed Resistor, Thin Film, 0.063W, 4120ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 4.12K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Surface Mount Thin Film Resistor, Cpf Se; |Te Connectivity Neohm CPF0402B4K12E1
PRECISION THIN FILM SMNT RESTR 0402 CASE 4.12KOHM +/-0.1%.063W +/-25PPM/C
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 4.12kOhm ±25ppm/C
RES, 4K12, 0.1%, 0.063W, 0402, THIN FILM; Resistance: 4.12kohm; Resistance Tolerance: ± 0.1%; Power Rating: 63mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thin Film; Resistor Type: Pr
CPF 0402 4K12 0.1% 25PPM 1K RL Resistance Value: 4.12K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 4.12K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B4K12E1 | Internal Number: 1879215-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879215-2.
  • CPF0402B4K12E1
  • CPF0402B4K12E1.