What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1879023-2

50MHz 4.1GHz 1A 50@500MHz 10nH 80m¦¸ ¡À5% 1008 standard mounting£¬SMD mount 2.92mm*2.79mm*2.1mm
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1879023-2.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1879023-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ind Chip Wirewound 10nH 5% 50MHz 60Q-Factor Ceramic 1.3A 1008 T/R
Inductor RF Wirewound 0.01uH 5% 50MHz 50Q-Factor Ceramic 1A 0.08Ohm DCR 1008 T/R
Inductor RF Wirewound 0.01uH 5% 250MHz 25Q-FactorCeramic 1.3A 0.085Ohm DCR 0402 T/R
Wurth Elektronik744762110A
FIXED IND 10NH 1A 80 MOHM SMD
Inductor RF Chip Wirewound 10nH 5% 100MHz 38Q-Factor 800mA 58mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.01uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R

Descriptions

Descriptions of TE Connectivity 1879023-2 provided by its distributors.

50MHz 4.1GHz 1A 50@500MHz 10nH 80m¦¸ ¡À5% 1008 standard mounting£¬SMD mount 2.92mm*2.79mm*2.1mm
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.92 x 2.79 x 2.1 mm, 5 %, Inductance .01 µH, 1000 mA, Sigma 3650
INDUCTOR, 10N, 5%, 1008 CASE; Inductance: 10nH; Product Range: 3650 Series; DC Current Rating: 1A; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.08ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 4.1GHz; External Depth: 2.1mm; External Length / Height: 2.92mm; External Width: 2.79mm; Inductor Case Style: 1008 [2520 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
3650 1008 10nH 5% 2K RL Inductance: .01 µH Inductor Type: High Frequency Current Rating (Max): 1000 mA DC Resistance: .08 Ω Element Type: Wire Wound 0.01 µH High Frequency 1000 mA .08 Ω | High Frequency & Rf Inductor | Part Number: 36502C10NJTDG | Internal Number: 1879023-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879023-2.
  • 36502C10NJTDG