TE Connectivity 1877285-5

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, Economy Power
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1877285-5.

IHS

Datasheet6 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+3.03%

CAD Models

Download TE Connectivity 1877285-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1123723-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1123723-6
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1123724-3
Wire-to-Board 5 Positions 3.96 mm Header Plug Rectangular Power Connector
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 5 Circuits Tin (Sn) Plating
Pin Header, 5 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of TE Connectivity 1877285-5 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, Economy Power
Conn Shrouded Header HDR 5Power POS 3.96mm Solder ST Thru-Hole Bag
EP Header Asy,Shrouded,5 Position
TE Connectivity 1877285-5 Power Board Conn Male 5 Positions Straight Unshrouded
Header 5-Pin 3.96mm Locking Ramp 7.5A Tin White TH
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
Power to the Board HDR 5 POS STR .156 TIN
RECTANGULAR POWER CONNECTOR, 5 CON;
CONNECTOR, HEADER, 5POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:5Contacts; Gender:Header; Product Range:Economy Power Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla
05P EP SHRD HDR ASMY, WHITE PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1877285-5 | Internal Number: 1877285-5 | 3.96 mm | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty