Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-65-2058

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-65-2058.

IHS

Datasheet1 page8 years ago

Molex

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-10.77%

CAD Models

Download Molex 09-65-2058 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-1123723-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, Economy Power
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 5 Circuits Tin (Sn) Plating
KK Header, Vertical, with Polarizing Backwall, 5 Circuits, Tin (Sn) Plating, Circuit 3 Voided
Pin Header, 5 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT
TE Connectivity1-1123723-6
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318300-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 09-65-2058 provided by its distributors.

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits
Connector Wire to Board Header 5 Position 3.96mm Pitch Solder Straight Through-Hole Bag
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:5; Pitch Spacing:3.96mm; Contact Termination:Through Hole; Contact Material:Brass; Series:SPOX; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Pitch mm = 3.96 / Contacts = 5 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 10.65 / Mounting Pin Length mm = 3.6 / Current Rating A = 7 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-2 / Series = KK 396

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009652058
  • 009652058
  • 09-65-2058.
  • 09-65-2058..
  • 0965-2058
  • 09652058
  • 9-65-2058
  • 9652058