TE Connectivity 1877285-3

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1877285-3.

Farnell

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago

Newark

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-7.41%

CAD Models

Download TE Connectivity 1877285-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity1-1123723-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318300-3
Conn Partially Shrouded Header 3 POS 3.96mm Solder ST Through Hole
Pin Header, 3 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT
KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating, with Circuit 2 Voided
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 3 Circuits Tin (Sn) Plating
TE Connectivity1-1123724-2
CONN HEADER VERT 3POS 3.96MM / Connector Header Through Hole 3 position 0.156" (3.96mm)

Descriptions

Descriptions of TE Connectivity 1877285-3 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
3pin 3.96mm 1 Header,Locking Ramp 7.5A 1μm tin white Through hole mounting
Conn Shrouded Header HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
HEADER ASSEMBLY 3 POSITION EP SHRD HDR ASMY WHITE ECONOMY POWER SERIES
Power to the Board HDR 3 POS STR .156 TIN
EP Header Asy,Shrouded,3 Position
1877285-3, TE CONNECTIVITY/AMP BRAND
Pitch Spacing:3.96Mm; No. Of Contacts:3Contacts; Gender:header; Product Range:economy Power Series; Contact Termination Type:solder; No. Of Rows:1Rows; Contact Plating:tin Over Nickel Plated Contacts; Contact Material:brass Rohs Compliant: Yes
03P EP SHRD HDR ASMY, WHITE PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1877285-3.