Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 185636-1

TE Connectivity Circular Connector Dust Cap, 2.5 Size, Male, Polycarbonate (PBT), Black
$ 2.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 185636-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-41.39%

CAD Models

Download TE Connectivity 185636-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon192990-0040
ITT Cannon Circular connector pins T2Pseries, Male plug, Crimp connection, 22 → 20 AWGwire_gauge
ITT / CannonT3P16MC1LX
ITT Cannon Circular connector pins T3Pseries, Male plug, Crimp connection, 16 awgwire_gauge
ITT / Cannon192990-0080
Connector Accessory, 0.035in Min Cable Dia, 0.062in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 185636-1 provided by its distributors.

TE Connectivity Circular Connector Dust Cap, 2.5 Size, Male, Polycarbonate (PBT), Black
Connector Accessories Cover Straight Glass Filled Polybutylene Terephthalate Black Box
Dust Cap / Cover, Black, Cover, 1.5/2.5/4mm Pin Diameter Connector Systems
TE Connectivity 185636-1 Connector Accessory Male Unshrouded 1.5-4.0MM
2.5 m Plug 180° Exit Angle Black Automotive Connector Cover
Headers & Wire Housings PROTECT CAP 2.5MM PLUG
1.5/2.5/4.0mm Pin Diameter Connector System
Black protective cap 2.5mm plug
CAP, 2.5MM SYSTEM, BLACK; Accessory Type:Cover; For Use With:1.5/2.5/4mm Pin Diameter Connector Systems; Connector Body Material:Glass Reinforced Polyester; SVHC:No SVHC (15-Dec-2010); Series:2.5 mm System
PROTECT CAP 2.5MM PLUG Primary Product Color: Black Protection & Strain Relief Accessory Type: Cover Primary Product Material: PBT GF Cable Exit Angle: 180 ° Strain Relief: Without Black Cover PBT GF 180 ° | Automotive Connector Cap & Cover | Part Number: 185636-1 | Internal Number: 185636-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty