Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 184393-2

Automotive Connectors,Housings 2 Plug grey wire mounting 23.2mm*30.6mm*27.6mm
$ 1.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 184393-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+16.86%

CAD Models

Download TE Connectivity 184393-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-04-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Conn Housing PL 4 POS Crimp ST Cable Mount Black
Conn Housing M 4 POS Crimp ST Cable Mount Black
Conn Housing PL 4 POS Crimp RA Cable Mount Black
MX150 Mat-Sealed Male Connector Assembly, Single Row, 4 Circuits, Keying Option B, Light Gray
Molex 98822-1045 NSCC 3.33mm Pitch Male Pin Connector, Non-Sealed, 4 Circuits, Green
Combination Line Connector, 4 Contact(S), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 184393-2 provided by its distributors.

Automotive Connectors,Housings 2 Plug grey wire mounting 23.2mm*30.6mm*27.6mm
AUTOMOTIVE HOUSING, 4POS, PLUG, PBT GF; Product Range:-; Gender:Plug; No. of Positions:4Ways; For Use With:AMP SSC System Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Glass Filled Body; IP R
2X2 PLUG ASSEMBLY, B KEY, GRAY Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Wire-to-Device Number of Positions: 4 Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Housing for Female Terminals Wire-to-Board 4 | Automotive Housing | Part Number: 184393-2 | Internal Number: 184393-2 | .197" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 184393-2 .