Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 34797-0401

Combination Line Connector, 4 Contact(S), Male, Crimp Terminal, Receptacle
$ 0.484
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34797-0401.

TME

Datasheet3 pages12 years ago

Molex

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-0.62%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-22
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal
Amphenol Sine SystemsAWP-4S
WEDGELOCK, 4 WAY, ORANGE, THERMOPLASTIC; Accessory Type:Wedgelock; For Use With:
HIROSE ELECTRICGT17HSP-4P-HU(B)
Automotive Connectors 4P MALE
HIROSE ELECTRICGT17HSP-4P-HU(A)
Connector Coaxial RF Housing Plug 4 Position Crimp Straight Cable Mount Bag
Lock Secondary TPA M/P 15 GRA Md
Lock Secondary TPA M/P GRA

Descriptions

Descriptions of Molex 34797-0401 provided by its distributors.

Combination Line Connector, 4 Contact(S), Male, Crimp Terminal, Receptacle
MX150 Cable Unsealed Male Connector with GM Style Clip, Single Row, 4 Circuits, Keying Option A, Black
AUTOMOTIVE HOUSING, PLUG, 4P, 22A, 500V; Product Range: MX150 34797 Series; Gender: Plug; No. of Positions: 4Ways; For Use With: Molex MX150 Series 33000-0001, 33000-0002, 33000-0003, 33000-1001, 330 00-1002, 33000-1003 Cont
PLUG, MX150, BLACK, POL B, 4WAY; Series:MX150; No. of Positions:4; Pitch Spacing:3.5mm; For Use With:MX150 Series Socket Terminals; Connector Body Material:PBT (Polybutylene Terephtalate); Current Rating:22A; Locking Type:Latch; Operating Temperature Max:125°C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0347970401
  • 347970401