TE Connectivity 1825057-4

Switch DIP OFF ON SPST 5 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825057-4.

IHS

Datasheet6 pages2 years ago

Farnell

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-11.15%

CAD Models

Download TE Connectivity 1825057-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1825002-7
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity5435640-5
Slide Dip Switch, 8 Switches, SPST, Latched, 1A, 40VDC, Wire Terminal, Through Hole-right Angle
C&K ComponentsBD05
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
TE Connectivity1825057-3
Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
Grayhill76SB05ST
Switch DIP ON OFF SPST 5 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB05T
Switch DIP ON OFF SPST 5 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill78RB05ST
Switch DIP OFF ON SPST 5 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD05H0B
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsSD05H1K
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 25VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825057-4 provided by its distributors.

Switch DIP OFF ON SPST 5 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Slide Dip Switch, 5 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP Switches / SIP Switches SPST 5POS EXT SLIDE T/H DIP SWITCH
SWITCH SLIDE DIP SPST 100MA 24V / Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 24VDC
Dip Switch, 5Pos, Spst, 0.1A, 24V, Th; |Alcoswitch Te Connectivity ADE0504
AD Series 5 Position SPST Config Unsealed Through Hole Mechanical DIP Switch
Slide Dip Switch 5 Switch SPST Latched
ADE0504=DIP SWITCH,EXT,THRU/HL
DIP switche, Off-On, 5 pole, straight, 1 A/5 VDC, 1825057-4
DIP SWITCH, 5POS, SPST, SLIDE, SMD; No. of Circuits: 5Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Vo; Available until stocks are exhausted Alternative available
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: Switch - Mechanical Switch Type = DIP PCB Mount Style = Through Hole Single Pole - Single Throw Configuration (Pole-Throw) Actuator Style = Extended, Slide
ADE0504=DIP SWITCH,EXT,THRU/HL DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825057-4 | Internal Number: 1825057-4 | Alias Number: ADE0504 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18250574
  • ADE0504
  • ADE0504.