TE Connectivity 1825057-2

Switch DIP OFF ON SPST 3 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825057-2.

Future Electronics

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+30.99%

CAD Models

Download TE Connectivity 1825057-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 0.382
Stock
67,567
847
Authorized Distributors
6
2
Mount
PCB, Through Hole
Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
3
3
Throw Configuration
SPST
SPST
Termination
Solder, Wire
Solder
Contact Current Rating
100 mA
-
Max Voltage Rating (DC)
5 V
24 V
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

CTS Components209-3MS
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
CTS Components206-3
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
TE Connectivity1825057-2
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
CTS Components194-3MST
Switch DIP OFF ON SPST 3 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
APEMDS03T
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
APEMDS03
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825057-2 provided by its distributors.

Switch DIP OFF ON SPST 3 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
ALCOSWITCH, DIP SWITCH, PCB, SPST,3 POS, EXTENDED SLIDE, 1825057-2
TE Connectivity ADE0304 DIP Switch Thru Hole Extended Actuator
DIP Switches/SIP Switches SPST 3POS EXT T/H DIP SWITCH
ADE0304=DIP SWITCH,EXT,THRU/HL
Slide Dip Switch, 3 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
SWITCH, DIP; Contact Configuration:SPST; Contact Current Max:100mA; Contact Voltage DC Nom:24V; Switch Mounting:Through Hole; Mounting Type:Through Hole
Special Order: ADE0304=DIP SWITCH,EXT,THRU/HL Product Type: Switch Contact Mating Area Plating Material: Gold Flash Housing Color: Black Housing Material: Polyphenylene Sulfide (PPS) Auto-Insertable: Yes Switch Gold Flash Black Polyphenylene Sulfide (PPS) | Dip & Sip Switch | Part Number: 1825057-2 | Internal Number: 1825057-2 | Alias Number: ADE0304 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADE0304