TE Connectivity / Alcoswitch ADE03

Low-Profile DIP Switch Slide Raised 3 Position SPST 6-Pin DIP
$ 0.382
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch ADE03.

IHS

Datasheet1 page17 years ago
Datasheet2 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.382
$ 0.94
Stock
847
67,567
Authorized Distributors
2
6
Mount
Through Hole
PCB, Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
3
3
Throw Configuration
SPST
SPST
Termination
Solder
Solder, Wire
Contact Current Rating
-
100 mA
Max Voltage Rating (DC)
24 V
5 V
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

CTS Components209-3MS
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
TE Connectivity1825057-2
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825057-2
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
CTS Components194-3MST
Switch DIP OFF ON SPST 3 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
APEMDS03T
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
CTS Components206-3
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / Alcoswitch ADE03 provided by its distributors.

Low-Profile DIP Switch Slide Raised 3 Position SPST 6-Pin DIP
SWITCH SLIDE DIP SPST 100MA 24V
Slide Dip Switch, 3 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch 3 1000Cycles DIP TH 9.6mm L
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: DIP Switch PCB Mount Style = Thru Hole Single Pole - Single Throw Configuration (Pole-Throw) Actuator Style = Extended, Slide Not Sealed

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADE-03