What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1825043-3

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole Tray
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825043-3.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages10 years ago
Datasheet30 pages18 years ago

Newark

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-29.05%

CAD Models

Download TE Connectivity 1825043-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Screw Mount/Through Hole
PanasonicAH1882619-A
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.25N Thru-Hole Tube
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 5VDC 0.2N Thru-Hole PC Pins
SNAP-ACTION SWITCH, SPDT, ON-(OFF), 100 MA, 125V AC, PC PIN, SS SERIES

Descriptions

Descriptions of TE Connectivity 1825043-3 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole Tray
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pin 100mA 100mA 125VAC 30VDC 50gf
Snap Acting/Limit Switch, SPDT, 0.1A, 30VDC, Solder Terminal, Normal Lever Actuator, Panel Mount
Snap Acting/Limit Switch, SPDT, 0.1A, 30
RS APAC
TE Connectivity UP01DTANLA04 Switch Snap Action 0.1A 125VAC SPDT PCB Mount
UP01DTANLA04,MICROSWITCH,SNAP Contact Current Rating: .1 A Configuration (Pole-Throw): Single Pole - Double Throw Actuator Style: Lever, Normal Operating Voltage: 30 VDC Operating Voltage: 125 VAC 0.1 A Single Pole - Double Throw Lever, Normal 30 VDC | Snap Action Switch | Part Number: UP01DTANLA04 | Internal Number: 1825043-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825043-3.
  • UP01DTANLA04