What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 181270-1

Connector Accessory, 0.035in Min Cable Dia, 0.061in Max Cable Dia, Contact, Phosphor Bronze
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 181270-1.

Farnell

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page17 years ago

TE Connectivity

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-18.98%

CAD Models

Download TE Connectivity 181270-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-06-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
CONTACT, SOCKET,18-16 AWG, T2P CNTS, STAMPED CRIMP, TRIDENT SER, GOLD FLASH,13 A
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating

Descriptions

Descriptions of TE Connectivity 181270-1 provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.061in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity Gold plated crimping terminal Female terminal, AMPMODU MOD IIseries, maximum0.3mm², min0.1mm²
Contact SKTCrimp STCable Mount 22-26AWG Loose
Contact SKT Crimp ST Cable Mount Loose Piece
Headers & Wire Housings 15 AU CONTACT RECPT
AMPMODU 22-26 AWG Gold Contact Crimp Socket
.100 AMPMODU Headers Housings & Contacts
CONTACT RCPT CRIMP 26-22AWG GOLD
CONN SOCKET 22-26AWG CRIMP GOLD
CONTACT SOCKET, GOLD, 26-22AWG; Product Range: AMPMODU MOD II Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use With: 0.1 AMPMODU Headers,
AMP-MODU CONTACT Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 22 – 26 AWG Operating Voltage: 40 VAC Gold (Au) Socket Gold Flash 22 – 26 AWG | Connector Contact | Part Number: 181270-1 | Internal Number: 181270-1 | Alias Number: E92695-000 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812701