TE Connectivity 180908

Terminal Housings; 180908; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180908.

IHS

Datasheet4 pages2 years ago
Datasheet1 page0 years ago
Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+5.32%

CAD Models

Download TE Connectivity 180908 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2110992-2
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
SamtecIPBD-02-S
Connector Housing, Single Row, IPBD Series, Receptacle, 2 Positions, 4.19 mm
Conn IDC Connector F 2 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Idc Terminal, Locking Mech,

Descriptions

Descriptions of TE Connectivity 180908 provided by its distributors.

Terminal Housings; 180908; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
TE Connectivity Crimp Terminal Housing, AMP FASTIN-FASTON Series, Plug, 2 Pos, Nylon
Housing for blade connector [TE Connectivity] 180908-0 Housing for blade connector
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
TE Connectivity 180908 Connector Female Unshrouded 2 Circuits Natural
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Insulating housing for 6.3 mm, 2 pole, PA, natural, 180908
Conn Housing RCP 2 POS Crimp ST Cable Mount Loose
Connector Accessory, 2 Way, Tab Housing, 6.35 (0.250) Fast-On Tabs Rohs Compliant: Yes |Amp Te Connectivity 180908.
2 way type F tab housing,0.25in
FASTIN SERIES TAB CONTACT RECEPTACLE
CONN MALE TAB HSG 0.25 2POS NAT
HOUSING, RECEPTACLE, 2WAY, TAB; Product Range: FASTIN FASTON Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 6.35mm; For Use With: 6.35 (0.250) F; Available until stocks are exhausted Alternative available
FF 250 TAB HSG 2P NYLON NAT Terminal Type: Tab Centerline (Pitch): .291 in Centerline (Pitch): 7.4 mm Terminal Orientation: Straight Primary Product Color: Natural Tab .291" 7.4 mm Straight | Crimp Terminal Housing | Part Number: 180908 | Internal Number: 180908 | Alias Number: 180908-0 | Natural | .291" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -180908
  • 0-0180908-0
  • 180908-0
  • 180908-0.
  • 180908.