What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 19-09-2068

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-2068.

Newark

Datasheet2 pages6 years ago
Datasheet1 page11 years ago
Datasheet2 pages9 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page27 years ago

IHS

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+3.72%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity770089-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-480273-0
Connector, Soft Shell; Commercial MATE-N-LOK; 6; Nylon; 0.084; Plug; 13 A
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-171196-0
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 19-09-2068 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
6 Position 0.093" (2.36mm) Power Connector Housing Plug
6.7mm 2x3P 3 2 6.7mm P=6.7mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex Connector housing, 6road, 6.7mmPitch, 2line
STANDARD .093" SERIES 6.7MM PITCH 6 WAY2 ROW MALE STRAIGHT PCB HOUSING 3191
Conn Housing PL 6 POS 6.7mm Crimp ST Panel Mount Natural Bag
Standard .093", Plug Housing, 6 Poles, 2 Rows, 6.7mm Pitch
Pin & Socket Connectors 6CKT 2.36MM PLUG HOUSING 31916P
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits
Housing Rectangular Connectors Housings RoHS
CONN HOUSING, PLUG, 6POS, 6.7MM, NATURAL;
CONN PLUG 6POS .093 PANEL MOUNT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019092068
  • 019092068
  • 19-09-2068..
  • 1909-2068
  • 19092068