TE Connectivity 178328-3

Connector, Header, 20Pos, 2Row, 3.81Mm; |Te Connectivity Amp 178328-3
$ 9.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178328-3.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+13.84%

CAD Models

Download TE Connectivity 178328-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity178328-2
CONN HEADER VERT 20POS 3.81MM / Connector Header Through Hole 20 position 0.150" (3.81mm)
TE Connectivity178308-2
Conn Power Header 20 POS 3.81mm Solder RA Through Hole 20 Terminal Single Port Box/Tube
TE Connectivity178328-5
Conn Shrouded Header (4 Sides) Tab 20 POS 3.81mm Solder ST Top Entry Thru-Hole Box/Tube
Conn Shrouded Header (4 Sides) HDR 20 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Conn Wire to Board HDR 20Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Connector Wire to Board Header 20 Position 3mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 178328-3 provided by its distributors.

Connector, Header, 20Pos, 2Row, 3.81Mm; |Te Connectivity Amp 178328-3
Header 20-Pin 3.81mm 2x5.08mm Detent Lock 760nm Gold Black TH
Conn Power M 20 POS 3.8mm Solder ST Thru-Hole 20 Terminal 1 Port Tube
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal
DYNAMIC D-3 HDR ASSY V 20P PdNi &Au
Headers & Wire Housings HDR 20 POS VERT 30AU DUAL
2x10P 20P 2 Tin 3.81mm 5.08mm 10 -55℃~+105℃ Copper alloy Direct Insert Plugin,P=3.81mm Wire To Board Connector ROHS
CONNECTOR, HEADER, 20POS, 2ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: Dynamic D-3100D Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2018)
Special Order: DYNAMIC D-3 HDR ASSY V 20P PdNi &Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 178328-3 | Internal Number: 178328-3 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1783283