TE Connectivity 178326-3

Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder ST Thru-Hole Tube
$ 5.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178326-3.

TE Connectivity

Technical Drawing1 page21 years ago
Technical Drawing1 page21 years ago
Datasheet131 pages5 years ago
Datasheet51 pages14 years ago
Datasheet12 pages16 years ago

IHS

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-20.96%

CAD Models

Download TE Connectivity 178326-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.209
$ 5.737
$ 5.737
Stock
38,441
51,453
51,453
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.7846 mm
3.7846 mm
3.7846 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
-
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TE Connectivity178306-2
Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity178306-3
Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Thru-Hole Tube
TE Connectivity178326-5
Conn Shrouded Header (4 Sides) Tab 12 POS 3.81mm Solder ST Top Entry Thru-Hole Box/Tube
Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Mini-Fit® TPA Frame
Pin Header, 12 Contacts, 2 Rows, 4.2 mm, Gold, Brass, PCB Header, Straight, PBT, Partially Shrouded
Rectangular Power Connector, 12 Contact(S), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 178326-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder ST Thru-Hole Tube
DYNAMIC 3000,3.8MM PITCH 12 -WAY, STRAIGHT PCB HEADER, SOLDER TERMINATION
12 Position 2 Row 3.81 mm Pitch Through Hole Vertical Header
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
WTB Connector, HEADER, 12POS, 2ROW, 3.81MM;
DYNAMIC DBL ROW HDR ASSY 12P V
TE Connectivity Wire-to-Board Connector Dynamic 3000 Series 12-Pin Dual Row 3.8mm Pitch Right Angle TH
2 Tin 3.81mm 5.08mm -55℃~+105℃ Copper alloy Direct Insert Plugin,P=3.81mm Wire To Board Connector ROHS
DYNAMIC 2ROW HDR ASSY 12P V PdNi & Au
Headers & Wire Housings HDR 12 POS VERT 30AU DUAL
DYNAMIC DBL ROW HDR ASSY 12P V; Pitch Spacing:3.81mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Dynamic D-3100D Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
DYNAMIC 2ROW HDR ASSY 12P V PdNi & Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 178326-3 | Internal Number: 178326-3 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178326-3 .
  • 178326-3.