TE Connectivity 178306-2

Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube
$ 6.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178306-2.

TE Connectivity

Technical Drawing1 page16 years ago
Technical Drawing1 page16 years ago
Datasheet131 pages5 years ago
Datasheet51 pages14 years ago
Datasheet12 pages16 years ago

element14 APAC

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.61%

CAD Models

Download TE Connectivity 178306-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity178326-3
Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder ST Thru-Hole Tube
TE Connectivity178306-3
Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Thru-Hole Tube
TE Connectivity178326-5
Conn Shrouded Header (4 Sides) Tab 12 POS 3.81mm Solder ST Top Entry Thru-Hole Box/Tube
Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Mini-Fit® TPA Frame
Pin Header, 12 Contacts, 2 Rows, 4.2 mm, Gold, Brass, PCB Header, Straight, PBT, Partially Shrouded
Rectangular Power Connector, 12 Contact(S), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 178306-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube
Connector, Header, 12Pos, 2Row, 3.81Mm; |Te Connectivity Amp 178306-2
DYNAMIC 3000,HEADER, HORIZONTAL, 12 -WAY, 2 ROW TAB 3.81MM D-3
CONN HEADER R/A 12POS 3.81MM / Connector Header Through Hole, Right Angle 12 position 0.150" (3.81mm)
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
12 Pos 15A Wire-to-Board Power Connector, Right Angle, Gold, UL
TE Connectivity Dynamic 3000 Series 3.81mm Pitch 12P Double Row Header, Wire-to-Board, Right Angle, TH
DYNAMIC D3100 HDR ASSY 12P H PdNI & Au
Headers & Wire Housings HDR 12 POS R/A 15 AU DUAL
2x6P 12P 2 Tin 3.81mm 5.08mm 6 -55℃~+105℃ Copper alloy Bend-in Push-Pull,P=3.81mm Wire To Board Connector ROHS
Wire-To-Board/Wire-To-Wire Connector
CONNECTOR, HEADER, 12POS, 2ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Dynamic D-3100D Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gol
Special Order: DYNAMIC D3100 HDR ASSY 12P H PdNI & Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 178306-2 | Internal Number: 178306-2 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty