TE Connectivity 178323-2

CONN HEADER VERT 6POS 3.81MM / Connector Header Through Hole 6 position 0.150" (3.81mm)
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178323-2.

TE Connectivity

Datasheet34 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet131 pages5 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-15.65%

CAD Models

Download TE Connectivity 178323-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity178323-3
Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Thru-Hole Tube
TE Connectivity1-178141-2
Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Thru-Hole Tube
TE Connectivity3-178137-2
DYNAMIC 3000,HEADER, HORIZONTAL, 6 -WAY, TAB 3.81MM XY KEY D-3
Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit TPA Bag
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Gold, 13A, Right Angle, Partially Shrouded, Brass, THT RA

Descriptions

Descriptions of TE Connectivity 178323-2 provided by its distributors.

CONN HEADER VERT 6POS 3.81MM / Connector Header Through Hole 6 position 0.150" (3.81mm)
Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Tube
CONNECTOR, HEADER, 6POS, 2ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Dynamic D-3100D Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold
DYNAMIC D3100D HDR V 6P ASSY PdNI &AU038 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 6 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1783232