TE Connectivity 178323-3

Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Thru-Hole Tube
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178323-3.

TE Connectivity

Datasheet34 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet131 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+6.72%

CAD Models

Download TE Connectivity 178323-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-178141-2
Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Thru-Hole Tube
TE Connectivity3-178137-2
DYNAMIC 3000,HEADER, HORIZONTAL, 6 -WAY, TAB 3.81MM XY KEY D-3
TE Connectivity1-178137-2
DYNAMIC 3000,HEADER, HORIZONTAL, 6 -WAY, TAB 3.81MM XX KEY D-3
Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit TPA Bag
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Gold, 13A, Right Angle, Partially Shrouded, Brass, THT RA

Descriptions

Descriptions of TE Connectivity 178323-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Thru-Hole Tube
DYNAMIC 3000,3.8MM PITCH 6 -WAY, STRAIGHT PCB HEADER, SOLDER TERMINATION
Dynamic Series 6 Position Dual Row Through Hole 0.150 inch Header Connector
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
DYNAMIC D3100D HDR V 6P ASSY PdNI &AU076
CONN, HEADER, 6POS, 2ROW, 3.81MM, TH
RS APAC
Headers & Wire Housings HDR 6 POS VERT 30 AU DUAL
6pin 3.81mm 2 5.08mm Detent Lock,Header 9.5A 760nm gold Black Through hole mounting 21.6154mm*14.4272mm*21.59mm
Wire-To-Board/Wire-To-Wire Connector
DYNMC D3100D HDR V6P ASY AU076
CONNECTOR, HEADER, 6POS, 2ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Dynamic D-3100D Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold
DYNAMIC D3100D HDR V 6P ASSY PdNI &AU076 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 178323-3 | Internal Number: 178323-3 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty