TE Connectivity 177984-5

Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube
$ 7.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 177984-5.

Farnell

Datasheet4 pages21 years ago

IHS

JRH Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.76
$ 5.781
Stock
34,690
151,238
Authorized Distributors
2
6
Gender
Male
Male
Pitch
787.4 µm
787.4 µm
Number of Positions
120
120
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2012-12-05
LTD Date2012-12-06

Related Parts

TE Connectivity5179031-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity3-5177986-5
Conn Fine Pitch Connector HDR 120 POS 0.8mm Solder ST SMD T/R
TE Connectivity5179031-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Amphenol Communications Solutions61083-102402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.
Amphenol Communications Solutions61083-141402LF
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
TE Connectivity / AMP1-5179030-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 177984-5 provided by its distributors.

Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Header, Vert 0.8Mm 5Mm 120Way; |Te Connectivity Amp 177984-5
Connectors 120P 5mm PLUG STAK HEIGHT 5 9 13mm
0.8 FHBB PLUG ASSY 120P H=5MM <AZ
0.8FH,P05H.5,120,08/SP,TU; Product Range:-; No. of Contacts:120Contacts; Gender:Plug; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 177984-5 .
  • 177984-5.