TE Connectivity 1775690-2

USB Sealed Connector, USB Type A, USB 2.0, Receptacle, 4 Position, PCB Mount
$ 3.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1775690-2.

Newark

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.17%

CAD Models

Download TE Connectivity 1775690-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, Receptacle, USB 2.0, USB Type B, 4 Ways, Gold, THT, Right Angle, Phosphor Bronze
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity292303-3
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity292304-5
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity1-292303-1
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1775690-2 provided by its distributors.

USB Sealed Connector, USB Type A, USB 2.0, Receptacle, 4 Position, PCB Mount
Conn USB 2.0 Type A RCP 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Box/Tray
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity USB Connector Receptacle, TH, 1 Port, Solder Termination
CONN RCPT USB2.0 TYPEA 4POS VERT / USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole
USB CONNECTOR, 2.0 TYPE A, RCPT, THT; USB Connector Type:USB Type A; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:4Ways; Connector Mounting:PCB Mount; Orientation:Vertical; Contact Material:Phosphor Bronze;
Std USB Type A, VT, T/H, 2.5A USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount A Standard 2.0 Receptacle | Usb Connector | Part Number: 1775690-2 | Internal Number: 1775690-2 | TE Connectivity |
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Receptacle / Ports = 1 / Positions = 4 / Mounting Type = PCB / Orientation = Straight / Termination Type = Soldering / Contact Plating = Gold / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty