TE Connectivity 1775470-4

TE Connectivity 2.0mmpitch4pSingle row pin header, HPIseries, vertical, surface
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1775470-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.08%

CAD Models

Download TE Connectivity 1775470-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1775470-3
Pin header, 3 pole, pitch 2 mm, straight, natural, 1775470-3
TE Connectivity292231-4
4-Pin 1.5mm 1 Detent Lock Header 2A 1μm Tin Beige SMD 8.5mm × 4.7mm × 7.2mm
TE Connectivity1775469-3
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry SMD Reel
TE Connectivity292175-4
AMP CT SERIES, 2MM PITCH 4 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 4A
Molex 1.5mmpitch4pSingle row pin header, Pico-SPOXseries, vertical, surface
Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA SMD Pico-SPOX T/R

Descriptions

Descriptions of TE Connectivity 1775470-4 provided by its distributors.

TE Connectivity 2.0mmpitch4pSingle row pin header, HPIseries, vertical, surface
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST SMD T/R
TE Connectivity 1775470-4 Board Connector Male 4 Contacts 1 Row Unshrouded
HPI CONN., 2.0mm, V/T, SMT, 4P, 80u"
CONN, HEADER, 4POS, 1ROW, 2MM, SMT;
Headers & Wire Housings 4 POS HDR VERT SMT 2.0mm
High Performance Interconnects (HPI)
Wire-To-Board/Wire-To-Wire Connector
BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S),;
300008004,线至板连接器, 针座, 4路, 1排, 2MM;
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
HPI CONN., 2.0MM, V/T, SMT, 4P, 80U PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1775470-4 | Internal Number: 1775470-4 | 2 mm | TE Connectivity | HPI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty