TE Connectivity 1775469-3

Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry SMD Reel
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1775469-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.15%

CAD Models

Download TE Connectivity 1775469-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1775470-3
Pin header, 3 pole, pitch 2 mm, straight, natural, 1775470-3
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX T/R
TE Connectivity292173-3
TE Connectivity 292173-3 Pin Header Male Unshrouded 2mm 1Row 3Contacts
TE Connectivity292175-3
Board Connector, 3 Contact(S), 1 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
TE Connectivity292228-3
3pin 1.5mm 1 Detent Lock,Header 2A tin Beige SMD mount 8.9916mm*4.8768mm*7.7mm
TE Connectivity292227-3
3-Pin Header, 1.5mm Pitch, 1 Detent Lock, 2A, Tin, Yellow, SMD, 8.99mm × 4.88mm × 7.7mm

Descriptions

Descriptions of TE Connectivity 1775469-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry SMD Reel
High Performance 3 POS Wire to Board RA Connector Plug Header
HPI CONN., 2.0MM, R/A, SMT, 3P, 80UInch, PCB Headers and Receptacles | TE Connectivity 1775469-3
HPI CONN., 2.0mm, R/A, SMT, 3P, 80u"
Header 1 3pin Male Pin SMD mount 9.398mm*7.5946mm*5.5118mm
Pin header, 3 pole, pitch 2 mm, angled, natural, 1775469-3
Headers & Wire Housings 3 POS HDR R/A SMT 2.0mm
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
High Performance Interconnects (HPI)
1775469-3, TE CONNECTIVITY/AMP BRAND
HPI CONN., 2.0MM, R/A, SMT, 3P, 80U PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1775469-3 | Internal Number: 1775469-3 | 2 mm | TE Connectivity | HPI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty