TE Connectivity 1775470-3

Pin header, 3 pole, pitch 2 mm, straight, natural, 1775470-3
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1775470-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+10.15%

CAD Models

Download TE Connectivity 1775470-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1775469-3
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry SMD Reel
TE Connectivity292230-3
1.5 MINI CT SGL V SMT W/BOSS 3, PCB Headers and Receptacles | TE Connectivity 292230-3
Molex 1.5mm Pitch 3-Pin Single Row Header Wire-to-Board Connector, Straight, Surface Mount
TE Connectivity292172-3
TE Connectivity 292172-3 CT Positionst Header Pre-Assembled 3P Male Unshrouded
TE Connectivity5-292230-3
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder ST Top Entry SMD Box/T/R
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX T/R

Descriptions

Descriptions of TE Connectivity 1775470-3 provided by its distributors.

Pin header, 3 pole, pitch 2 mm, straight, natural, 1775470-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
WTB CONNECTOR, HEADER, 3POS, 1ROW; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Header; Product Range:HPI Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Co
HPI CONN., 2.0MM, V/T, SMT, 3P, 80U PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1775470-3 | Internal Number: 1775470-3 | 2 mm | TE Connectivity | HPI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1775470-3.