What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 176761-1

Headers & Wire Housings Amp Lattice 28P Cap Hsg |Te Connectivity Amp 176761-1
$ 10.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 176761-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages10 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

1 year trend:
Restocked

CAD Models

Download TE Connectivity 176761-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity936777-2
Combination Line Connector, 20 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity200512-2
Rack and Panel Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 36 Contact(S), Male Or Female, Receptacle
TE Connectivity917249-1
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 176761-1 provided by its distributors.

Headers & Wire Housings Amp Lattice 28P Cap Hsg |Te Connectivity Amp 176761-1
Combination Line Connector, 28 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 28 POS 3.96mm Crimp ST Cable Mount
RCPT HOUSING, 28POS, PBT, GREY; Product Range:LATTICE Series; Gender:Receptacle; No. of Positions:28Ways; Pitch Spacing:3.96mm; For Use With:AMP LATTICE Series Socket Contacts; SVHC:No SVHC (15-Jan-2019)
Special Order: AMP LATTICE 28P CAP HSG Connector & Housing Type: Cap Connector Product Type: Housing Connector System: Wire-to-Wire UL Flammability Rating: UL 94V-0 Centerline (Pitch): 3.96 mm Cap Housing Wire-to-Wire UL 94V-0 | Standard Rectangular Connector | Part Number: 176761-1 | Internal Number: 176761-1 | 3.96 mm | TE Connectivity | LATTICE PRODUCTS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 176761-1 .