Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1761465-3

Conn PCI Express Card Edge SKT 98 POS 1mm Solder RA Thru-Hole Tray

$ 25.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761465-3.

IHS

Datasheet4 pages2 years ago

Farnell

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.56%

CAD Models

Download TE Connectivity 1761465-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1775801-6
Conn Card Edge SKT 98 POS 1mm Solder ST Thru-Hole Tray
Conn PCI Express Card Edge SKT 98 POS 2mm Solder ST Thru-Hole PCI Express Tray
TE Connectivity3-1775801-4
Conn Card Edge SKT 98 POS Solder ST Thru-Hole Tray
Conn PCI Express Card Edge F 98 POS 1mm Solder ST Thru-Hole PCI Express® T/R
TE Connectivity1-1871058-3
PCI EXPRESS CONN. EON TYPE, 98, PCI and PCI Express Connectors | TE Connectivity 1-1871058-3
TE Connectivity / AMP3-1775801-3
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Thru-Hole Box/Tray

Descriptions

Descriptions of TE Connectivity 1761465-3 provided by its distributors.

Conn PCI Express Card Edge SKT 98 POS 1mm Solder RA Thru-Hole Tray
98 Position Dual Row 1 mm Pitch Right Angle PCI Express Card Edge Connector
Pci Express/Pci Conn 98P/8 Port 2.30 Mm; |Te Connectivity Amp 1761465-3
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CARD EDGE CONN, DUAL SIDE, 98 POS, THT; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:98 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Right Angle; Contact Termi
PCI Express RA assy 5.8mm slot 2.3mm pc Connector System: Board-to-Board Number of Positions: 98 Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Termination Post & Tail Length: .091 in Board-to-Board 98 .039" 1 mm | Pci & Pci Express (Pcie) Connector | Part Number: 1761465-3 | Internal Number: 1761465-3 | .039" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761465-3 .