Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1871058-3

PCI EXPRESS CONN. EON TYPE, 98, PCI and PCI Express Connectors | TE Connectivity 1-1871058-3
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1871058-3.

Electro Sonic

Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-8.71%

CAD Models

Download TE Connectivity 1-1871058-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1775801-6
Conn Card Edge SKT 98 POS 1mm Solder ST Thru-Hole Tray
Card Edge Connector, 98 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
TE Connectivity3-1775801-4
Conn Card Edge SKT 98 POS Solder ST Thru-Hole Tray
Conn PCI Express Card Edge F 98 POS 1mm Solder ST Thru-Hole PCI Express® T/R
TE Connectivity / AMP3-1775801-3
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Thru-Hole Box/Tray
TE Connectivity7-1734774-1
Conn PCI Express Card Edge RCP 98 POS 1mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-1871058-3 provided by its distributors.

PCI EXPRESS CONN. EON TYPE, 98, PCI and PCI Express Connectors | TE Connectivity 1-1871058-3
Conn Card Edge SKT 98 POS 1mm Press Fit ST Thru-Hole Box/Tray
Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle
Product Range:-; No. Of Contacts:98Contacts; Pitch Spacing:1Mm; Gender:Socket; Contact Termination Type:Press Fit; No. Of Rows:2Rows; Row Pitch:-; Contact Material:Copper Alloy; Contact Plating:Gold Over Nickel Plated Contacts Rohs Compliant: Yes |Te Connectivity 1-1871058-3.
PCI EXPRESS CONN. EON TYPE, 98 Connector System: Board-to-Board PCI Generation: 2 Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Termination Post & Tail Length: .128 in Board-to-Board 2 .039" 1 mm | Pci & Pci Express (Pcie) Connector | Part Number: 1-1871058-3 | Internal Number: 1-1871058-3 | .039" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1871058-3.