TE Connectivity 1761394-1

Connector Accessories SFP Dust Cover Right Angle Thermoplastic Black Bag
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761394-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+57.77%

CAD Models

Download TE Connectivity 1761394-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Molex 955032441 Modular Jack, Vertical, Top Entry, Through Hole, 4/4, No Key Version, Tray
Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 13" Reel
Modular Connectors / Ethernet Connectors MOD JACK 6P6C BLK

Descriptions

Descriptions of TE Connectivity 1761394-1 provided by its distributors.

Connector Accessories SFP Dust Cover Right Angle Thermoplastic Black Bag
CONNECTOR COVER, BLACK, THERMOPLASTIC(TP), GANGED AND STACKED, SFP SERIES
TE Connectivity 1761394-1 Dust Cap Ganged Small Form-Factor
DUST COVER, SFP, GANGED & STACKED
Audio/Video Connectors SFP ACC: DST CVR (STKD/GNGD)
SFP Dust Cover, Female, Thermoplastic, Black, 4Gbps
Connector Accessory, Cover Item, Polyethylene
Tyco Electronics Dust cover, Dust cover
Accessories for cage module, 1761394-1
Black Thermoplastic-GF SFP Dust Cover
DUST COVER, SFP, GANGED & STAC
DUST CAP, GANGED; Accessory Type: Dust Cap; For Use With: Small Form-Factor Pluggable Connector; Connector Body Material: Thermoplastic Body; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Black; Material: Thermoplastic
DUST COVER, SFP, GANGED & STACKED Connector Cover Type: Dust Cover Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Dust Cover Black | Connector Cap & Cover | Part Number: 1761394-1 | Internal Number: 1761394-1 | Thermoplastic | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761394-1.