TE Connectivity 1761028-4

TE Connectivity D-Sub Connector, Amplimite .050 III, Receptacle, 68-Pin TH Right Angle Body
$ 8.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761028-4.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Electro Sonic

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.44%

CAD Models

Download TE Connectivity 1761028-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.95
$ 9.49
Stock
14,189
12,184
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
68
68
Number of Rows
2
2
Mount
-
Panel
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-07
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

TE Connectivity5787170-7
D Sub Connector, SCSI, Standard, Receptacle, AMPLIMITE 0.50, 68 Contacts, Solder
TE Connectivity5787394-7
Conn D-Subminiature SKT 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
TE Connectivity787170-7
CONN D-TYPE RCPT 68POS R/A SLDR / 68 Position D-Type Receptacle, Female Sockets Connector

Descriptions

Descriptions of TE Connectivity 1761028-4 provided by its distributors.

TE Connectivity D-Sub Connector, Amplimite .050 III, Receptacle, 68-Pin TH Right Angle Body
D Sub Connector, Amplimite, Amplimite 0.; |Te Connectivity Amp 1761028-4
TE Connectivity 1761028-4 D-Sub High Density Connector Female R/A PCB
Conn D-Subminiature SKT 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
Avnet Japan
RECEPTACLE, SCSI, R/A, 68W; No. of Contacts: 68Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: -; Product Range: AMPLIMITE 0.50 Series; Connector Body Material: Steel Body; Contact Material: Ph
68 50SR R/A RCPT ASSY,LEAD FREE Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 1761028-4 | Internal Number: 1761028-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761028-4.