Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 175288-2

TE Connectivity Gold plated crimping terminal Male terminal, Dynamic 3000series, maximum0.6mm², min0.2mm²

$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175288-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-60.73%

CAD Models

Download TE Connectivity 175288-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 175288-2 provided by its distributors.

TE Connectivity Gold plated crimping terminal Male terminal, Dynamic 3000series, maximum0.6mm², min0.2mm²
Connector Contact, Tab, Component-to-Wire, 24 – 20 AWG Wire Size, .2 – .6 mm² Wire Size, Gold, Bag & Box, Wire & Cable, 15 A, Dynamic 3000 Series
CONTACT, PIN, 24-20AWG, CRIMP; Product Range: Dynamic D-3000 Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: 24AWG; Wire S
DYNAMIC D-3 TAB CONT. M AU 0.38 L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Contact Termination Area Plating Material: Gold Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Tab 24 – 20 AWG | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 175288-2 | Internal Number: 175288-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty