Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 175286-3

Connector Accessory, 0.07in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175286-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+12.29%

CAD Models

Download TE Connectivity 175286-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 175286-3 provided by its distributors.

Connector Accessory, 0.07in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
DYNAMIC 3000 PCB CONNECTOR CONTACT, MALE, CRIMP, GOLD PLATING 16 - 20 AWG
Contact, Crimp, Plug, 20-16Awg; |Te Connectivity Amp 175286-3
Headers & Wire Housings RCPT 20-16 AWG 30 AU Reel of 3000
DYNAMIC D-3 TAB CONT. L PdNi & AU 0.76
TE Connectivity Gold plated crimping terminal Male terminal, Dynamic 3000series, maximum1.4mm², min0.5mm²
Contact PIN Crimp ST Cable Mount 16-20AWG T/R
CONTACT, CRIMP, PLUG, 20-16AWG; Product Range: Dynamic D-3000 Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: 20AWG; Wire Size A
CONN TAB 16-20AWG CRIMP 30GOLD
DYNAMIC D-3 TAB CONT. L PdNi & AU 0.76 Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Contact Termination Area Plating Material: Gold Wire Size: 20 – 16 AWG Operating Voltage: 250 VAC Gold (Au) Tab 20 – 16 AWG | Dynamic 3000 Contact | Part Number: 175286-3 | Internal Number: 175286-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty